
* Images are for reference only
206461-1600
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 206461-1600
- JLCPCB Part #
- C17609613
- Package
- P=3mm
- Description
- -40℃~+125℃ 2 2x8P 3mm 8 Black Locking PA UL94V-0 P=3mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 8
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.2405
10+
$1.0385
30+
$0.9264
100+
$0.8014
500+
$0.7453
1000+
$0.7212
Related Products
Welcome back, may I help you?