
* Images are for reference only
2035662007
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2035662007
- JLCPCB Part #
- C17454057
- Package
- SMD
- Description
- -40℃~+105℃ 2 2.66mm Gold Phosphor bronze Surface Mount, Right Angle SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 4800
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$5.1729
10+
$4.4569
30+
$4.0314
100+
$3.6012
500+
$3.4037
1000+
$3.3138
Related Products
Welcome back, may I help you?