
* Images are for reference only
2035642017
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2035642017
- JLCPCB Part #
- C17587621
- Package
- SMD,P=1mm
- Description
- -40℃~+105℃ 10 100V 1A 2 2.66mm 20P 2x10P Gold Phosphor bronze Surface Mount,Vertical White SMD,P=1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 6600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.8928
10+
$4.2646
30+
$3.8912
100+
$3.5146
500+
$3.3399
1000+
$3.2614
Related Products
Welcome back, may I help you?