
* Images are for reference only
2035581207
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2035581207
- JLCPCB Part #
- C17642747
- Package
- SMD
- Description
- -40℃~+105℃ 1 Gold Phosphor Bronze Surface Mount, Right Angle SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 7800
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.7515
200+
$1.4974
500+
$1.4476
1000+
$1.4219
Welcome back, may I help you?