
* Images are for reference only
2014441108
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2014441108
- JLCPCB Part #
- C17664565
- Package
- P=2.5mm
- Description
- -40℃~+105℃ 2 2.5mm 2.5mm 2x4P 4 Black Non-Latching PA66 UL94V-0 With Fins P=2.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 25
Minimum: 1
Full Reel: 6000
$0.01
Add To List
Available Order Qty: 25
In-stock Item Pricing
Qty Unit Price
1+
$0.8285
10+
$0.8108
30+
$0.7996
100+
$0.7883
Related Products
Welcome back, may I help you?