
* Images are for reference only
2010213072
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2010213072
- JLCPCB Part #
- C586911
- Package
- Push-Pull,P=1.27mm
- Description
- -55℃~+105℃ 1.27mm 1.27mm 2 Copper alloy Right Angle Tin 弯插,P=1.27mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 1550
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5782
200+
$0.5957
500+
$0.5732
1000+
$0.5620
Related Products
Welcome back, may I help you?