
* Images are for reference only
2005290040
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2005290040
- JLCPCB Part #
- C563729
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 0.3mm 1.9mm 1mm 4P Bottom Contact Hinged Lid Phosphor bronze Sn-Bi Surface Mount, Right Angle SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5624
50+
$0.5511
150+
$0.5431
500+
$0.5350
Related Products
Welcome back, may I help you?