
* Images are for reference only
2005280160
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 2005280160
- JLCPCB Part #
- C5495168
- Package
- SMD,P=1mm,Surface Mount,Right Angle
- Description
- -40℃~+105℃ 0.3mm 1.9mm 16P 1mm Bottom Contact Gold Hinged Lid Phosphor bronze Surface Mount, Right Angle SMD,P=1mm,卧贴 FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 4
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.7952
10+
$2.3874
30+
$2.1305
100+
$1.8688
500+
$1.7500
1000+
$1.6987
Related Products
Welcome back, may I help you?