
* Images are for reference only
194330013
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 194330013
- JLCPCB Part #
- C17439116
- Package
- P=5.84mm
- Description
- -40℃~+125℃ 1 1x2P 2 5.84mm Non-Latching UL94V-0 Without Fins P=5.84mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 240
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$7.6781
10+
$7.5263
30+
$7.4262
100+
$7.3244
Related Products
Welcome back, may I help you?