
* Images are for reference only
194280015
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 194280015
- JLCPCB Part #
- C585563
- Package
- Plugin,P=5.84mm
- Description
- -40℃~+125℃ 12P 18A 2 2x6P 5.84mm 6 600V Black Copper alloy PBT Through Hole Tin UL94V-0 插件,P=5.84mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$4.2710
Related Products
Welcome back, may I help you?