This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

194280014

Extended
Manufacturer
MOLEX
MFR.Part #
194280014
JLCPCB Part #
C585564
Package
插件,P=5.86mm
Description
-40℃~+125℃ 10P 18A 2 2x5P 5 5.86mm 5.99mm 600V 64.75mm Black PBT Through Hole Tin UL94V-0 插件,P=5.86mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 12

Minimum: 1

Full Reel: 1200

$0.01

Add To List

Available Order Qty: 12

In-stock Item Pricing

Qty Unit Price
1+ $4.5259
10+ $4.4200
30+ $4.3493
100+ $4.2787

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons