
* Images are for reference only
194180027
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 194180027
- JLCPCB Part #
- C564419
- Package
- P=5.84mm
- Description
- -40℃~+125℃ 2 2x6P 5.84mm 6 6mm Black Non-Latching UL94V-0 P=5.84mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 144
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$6.0651
30+
$5.7665
Related Products
Welcome back, may I help you?