
* Images are for reference only
194180011
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 194180011
- JLCPCB Part #
- C564416
- Package
- P=5.84mm
- Description
- 2 2x3P 3 5.84mm 6mm Non-Latching P=5.84mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 16
Minimum: 1
Full Reel: 240
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$8.4803
10+
$7.2938
30+
$6.5697
100+
$5.9628
Related Products
Welcome back, may I help you?