
* Images are for reference only
194170048
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 194170048
- JLCPCB Part #
- C586880
- Package
- -
- Description
- 18~22 2.36mm~2.74mm Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 64
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 64
In-stock Item Pricing
Qty Unit Price
1+
$0.2403
10+
$0.2354
30+
$0.2322
100+
$0.2290
Related Products
Welcome back, may I help you?