
* Images are for reference only
194170024
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 194170024
- JLCPCB Part #
- C505196
- Package
- -
- Description
- 18~22 2.36mm~2.74mm Copper alloy Tin - Housing Contact ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 12066
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 12066
In-stock Item Pricing
Qty Unit Price
1+
$0.1810
1000+
$0.1505
4000+
$0.1352
8000+
$0.1237
48000+
$0.1145
100000+
$0.1100
Related Products
Welcome back, may I help you?