
* Images are for reference only
190020009
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 190020009
- JLCPCB Part #
- C293404
- Package
- -
- Description
- 0.8mm 18~22 20.3mm 3.05mm 4.8 Brass Tin - Quick Terminal ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1910
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 1910
In-stock Item Pricing
Qty Unit Price
1+
$0.3635
10+
$0.2977
30+
$0.2695
100+
$0.2343
500+
$0.2186
1000+
$0.2092
Related Products
Welcome back, may I help you?