
* Images are for reference only
1727040028
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1727040028
- JLCPCB Part #
- C17517806
- Package
- -
- Description
- -55℃~+130℃ 2 25P Green Panel Mount Power and Signal Hybrid D-Sub - D-Sub / VGA Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$19.3029
10+
$18.7233
Related Products
Welcome back, may I help you?