
* Images are for reference only
1726722005
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1726722005
- JLCPCB Part #
- C5765944
- Package
- P=7.5mm
- Description
- -40℃~+125℃ 1 1x5P 5 7.5mm Black Locking PA UL94V-0 Without Fins P=7.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 750
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$0.7129
10+
$0.6968
30+
$0.6856
100+
$0.6760
Related Products
Welcome back, may I help you?