
* Images are for reference only
1726480102
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1726480102
- JLCPCB Part #
- C7494425
- Package
- Push-Pull,P=4.2mm
- Description
- 1 1x2P 2 2P 4.2mm 5.4mm Black Brass PA Right Angle Tin UL94V-2 弯插,P=4.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 204
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.6936
10+
$0.5668
30+
$0.5026
204+
$0.4400
408+
$0.4030
1020+
$0.3838
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?