
* Images are for reference only
1723164316
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1723164316
- JLCPCB Part #
- C17606178
- Package
- Push-Pull
- Description
- -40℃~+105℃ 2 4.6mm Copper alloy Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 400
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.6530
200+
$2.2558
400+
$2.1803
800+
$2.1434
Welcome back, may I help you?