
* Images are for reference only
1722981110
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1722981110
- JLCPCB Part #
- C563721
- Package
- Plugin,P=3.5mm
- Description
- -40℃~+125℃ 10P 12A 2 3.5mm 600V Black Copper alloy Tin UL94V-0 插件,P=3.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 80
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8913
100+
$1.8062
Related Products
Welcome back, may I help you?