
* Images are for reference only
1720640008
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1720640008
- JLCPCB Part #
- C17495401
- Package
- Push-Pull
- Description
- -40℃~+120℃ 2 23.5A 2x4P 4 5.7mm 5.7mm 600V 8P Black Copper alloy Right Angle Tin UL94V-0 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 650
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$10.2818
10+
$8.9202
30+
$8.0920
100+
$7.3959
Welcome back, may I help you?