
* Images are for reference only
1718573002
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1718573002
- JLCPCB Part #
- C17378434
- Package
- Plugin
- Description
- 1 2.54mm 6.2mm 8.12mm Black Brass PA Tin UL94V-1 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 29
In-stock Item Pricing
Qty Unit Price
1+
$0.6342
10+
$0.6214
30+
$0.6133
100+
$0.6037
Welcome back, may I help you?