
* Images are for reference only
1718560005
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1718560005
- JLCPCB Part #
- C586598
- Package
- Plugin,P=2.54mm
- Description
- 1 1x5P 2.54mm 4A 5 500V 5P 6.35mm Black Brass Through Hole Tin UL94V-2 插件,P=2.54mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 269
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 239
In-stock Item Pricing
Qty Unit Price
1+
$0.6567
10+
$0.5411
30+
$0.4833
100+
$0.4255
500+
$0.3902
1000+
$0.3725
Related Products
Welcome back, may I help you?