
* Images are for reference only
1600131624
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1600131624
- JLCPCB Part #
- C17619661
- Package
- Push-Pull
- Description
- -40℃~+85℃ Copper alloy Right Angle Tin Push-Pull Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 351
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$11.1334
200+
$4.4425
351+
$4.2934
1053+
$4.2213
Welcome back, may I help you?