
* Images are for reference only
15912085
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 15912085
- JLCPCB Part #
- C17694635
- Package
- SMD
- Description
- -40℃~+105℃ 1 250V 3A 8P Black Phosphor bronze Surface Mount, Right Angle Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 22
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$6.5135
10+
$5.6016
22+
$5.0461
110+
$4.5789
Related Products
Welcome back, may I help you?