
* Images are for reference only
1510492601
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1510492601
- JLCPCB Part #
- C17201105
- Package
- P=6.5mm
- Description
- -40℃~+105℃ 2 2x3P 3 6.5mm Blue Locking UL94V-0 Without Fins P=6.5mm Housings (Wire To Board / Wire To Wire ) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 260
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 260
In-stock Item Pricing
Qty Unit Price
1+
$0.3557
50+
$0.2876
300+
$0.2584
600+
$0.2219
2400+
$0.2057
5100+
$0.1961
Related Products
Welcome back, may I help you?