
* Images are for reference only
1510350014
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1510350014
- JLCPCB Part #
- C3683531
- Package
- Plugin
- Description
- -40℃~+105℃ Copper alloy Gold 插件 Button And Strip Battery Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 60
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$17.6267
200+
$6.8218
500+
$6.5826
1000+
$6.4638
Welcome back, may I help you?