
* Images are for reference only
1462350001
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1462350001
- JLCPCB Part #
- C586446
- Package
- SMD,5x3mm
- Description
- 3mm 5mm SMD,5x3mm Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- 7A994
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 1000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.9393
10+
$1.6391
30+
$1.4513
100+
$1.2603
500+
$1.1736
1000+
$1.1350
Related Products
Welcome back, may I help you?