* Images are for reference only
1301500175
- Manufacturer
- MOLEX
- MFR.Part #
- 1301500175
- JLCPCB Part #
- C3094997
- Package
- -
- Description
- Panel Mounting AC Power Receptacle 30A 600V - DC Power Connector ROHS
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- CAD Model
- PCB Footprint or Symbol
- ECCN
- EAR99
1301500175 technical specifications, attributes, and parameters.
No longer need to assemble boards yourself, JLCPCB helps you assemble the part 1301500175 for free. Sign in JLCPCB to get coupons and free assembly service. Learn More >
- 1
Step 1 - Pre-order the parts you need at JLCPCB
- 2
Step 2 - To assemble the part you pre-ordered, just place a PCBA order at JLCPCB
- 3
Step 3 - JLCPCB produces and assembles your boards in 3 days.
![](/ssr/img/assembly-poster.af4832e.png)
1301500175 symbol, PCB footprint from the free EasyEDA PCB design tool.
1301500175 datasheets or manufacturer documentation.
Datasheet: 1301500175 Datasheet (PDF)
Minimum: 1
Full Reel: 1
Total: $0
Available Order Qty: 0
In-stock Item Pricing