
* Images are for reference only
1202530235
Mechanical Assembly
- Manufacturer
- MOLEX
- MFR.Part #
- 1202530235
- JLCPCB Part #
- C5473360
- Package
- -
- Description
- -25°C ~ 70°C 0.157"(4mm) 10V ~ 30V Connector Cylindrical, threaded - M12 IP67 Inductor NPN-NC Nickel-plated Brass No Indicator Light Unshielded - Proximity Sensor/Proximity Switch ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 20
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$43.6521
Related Products
Welcome back, may I help you?