
* Images are for reference only
1202530177
Mechanical Assembly
- Manufacturer
- MOLEX
- MFR.Part #
- 1202530177
- JLCPCB Part #
- C6038863
- Package
- -
- Description
- -25°C ~ 70°C 0" ~ 0.787"(0mm ~ 20mm) 10V ~ 30V Analog voltage Connector Cylindrical, Threaded - M18 IP67 Inductor Nickel-plated Brass No Indicator Light Unshielded - Proximity Sensor/Proximity Switch ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$145.9183
Related Products
Welcome back, may I help you?