
* Images are for reference only
1054311405
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1054311405
- JLCPCB Part #
- C17251612
- Package
- SMD
- Description
- -40℃~+115℃ 1 Brass Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 900
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.8982
200+
$0.7574
500+
$0.7332
900+
$0.7203
Welcome back, may I help you?