
* Images are for reference only
1054301403
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1054301403
- JLCPCB Part #
- C17433794
- Package
- SMD
- Description
- -40℃~+115℃ 1 Brass Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 1500
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4524
200+
$0.5794
500+
$0.5600
1500+
$0.5503
Welcome back, may I help you?