
* Images are for reference only
1054301108
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1054301108
- JLCPCB Part #
- C5119944
- Package
- SMD-8P
- Description
- -40℃~+105℃ 1 1x8P 2.5mm 250V 6.5A 8 8P Black Brass Surface Mount, Right Angle Tin UL94V-0 SMD-8P Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 54
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 54
In-stock Item Pricing
Qty Unit Price
1+
$3.4631
10+
$3.3844
30+
$3.3314
100+
$3.2801
Related Products
Welcome back, may I help you?