
* Images are for reference only
1054291412
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1054291412
- JLCPCB Part #
- C17295236
- Package
- SMD
- Description
- -40℃~+115℃ 2 2.5mm Brass Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 600
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4920
200+
$1.3936
600+
$1.3471
1200+
$1.3246
Welcome back, may I help you?