This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

1054291312

Extended
Manufacturer
MOLEX
MFR.Part #
1054291312
JLCPCB Part #
C17256401
Package
SMD
Description
-40℃~+115℃ 11.16mm 12P 18.23mm 2 2.5mm 2.5mm 2x6P 6 9.19mm Brass LCP Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
EAR99
Datasheet
Download
Source
JLCPCB
Assembly Type
SMT Assembly
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 10

Minimum: 1

Full Reel: 600

$0.01

Add To List

Available Order Qty: 9

In-stock Item Pricing

Qty Unit Price
1+ $15.0307
10+ $14.4559
30+ $13.4605
100+ $12.5935

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons