
* Images are for reference only
1054291112
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1054291112
- JLCPCB Part #
- C17474326
- Package
- SMD
- Description
- -40℃~+105℃ 2 2.5mm Brass Surface Mount,Vertical Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 6
Full Reel: 300
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.5462
300+
$0.6169
600+
$0.5976
900+
$0.5863
Related Products
Welcome back, may I help you?