
* Images are for reference only
1054291108
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1054291108
- JLCPCB Part #
- C17295591
- Package
- SMD
- Description
- -40℃~+105℃ 2 2.5mm 2.5mm 250V 2x4P 4 4A 8P Black Brass Surface Mount,Vertical Tin UL94V-0 SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$4.0434
10+
$3.9521
30+
$3.8912
100+
$3.8303
Related Products
Welcome back, may I help you?