
* Images are for reference only
1054051208
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1054051208
- JLCPCB Part #
- C5456460
- Package
- SMD,P=2.5mm
- Description
- -40℃~+125℃ 2 2.5mm 250V 7A 8P Black Brass Gold SMD,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 1500
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$8.9489
10+
$8.7846
30+
$8.6750
100+
$8.5655
Related Products
Welcome back, may I help you?