
* Images are for reference only
1053142204
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1053142204
- JLCPCB Part #
- C17608421
- Package
- Push-Pull
- Description
- -40℃~+125℃ 2 2 2.5mm 2.5mm 250V 2x2P 4P Brass Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 19
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 19
In-stock Item Pricing
Qty Unit Price
1+
$1.5324
10+
$1.4986
30+
$1.4760
100+
$1.4534
Welcome back, may I help you?