
* Images are for reference only
1053142116
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1053142116
- JLCPCB Part #
- C585575
- Package
- Plugin,P=2.5mm
- Description
- -40℃~+125℃ 16P 2 2.5mm 2.5mm 250V 2x8P 8 9.14mm Brass LCP Right Angle Tin UL94V-0 插件,P=2.5mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 1008
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$4.0090
10+
$3.9174
30+
$3.8580
100+
$3.7970
Related Products
Welcome back, may I help you?