
* Images are for reference only
1053132202
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1053132202
- JLCPCB Part #
- C17588797
- Package
- Push-Pull
- Description
- -40℃~+105℃ 1 Brass Right Angle Tin 弯插 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 20
Minimum: 1
Full Reel: 300
$0.01
Add To List
Available Order Qty: 16
In-stock Item Pricing
Qty Unit Price
1+
$1.6910
10+
$1.6474
30+
$1.6184
100+
$1.5893
Welcome back, may I help you?