
* Images are for reference only
1053121216
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1053121216
- JLCPCB Part #
- C17444317
- Package
- Plugin
- Description
- -40℃~+105℃ 2 2.5mm Brass Through Hole Tin 插件 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 72
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$5.2684
216+
$2.1029
504+
$2.0318
1008+
$1.9979
Related Products
Welcome back, may I help you?