
* Images are for reference only
1053101214
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1053101214
- JLCPCB Part #
- C17264556
- Package
- Plugin
- Description
- -40℃~+105℃ 10.51mm 14P 2 2.5mm 2.5mm 250V 2x7P 7 7.5A 8.84mm Black Brass Through Hole Tin UL94V-0 Plugin Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 90
$0.01
Add To List
Available Order Qty: 40
In-stock Item Pricing
Qty Unit Price
1+
$5.8606
10+
$5.0496
30+
$4.5676
90+
$4.0807
540+
$3.8566
990+
$3.7550
Related Products
Welcome back, may I help you?