
* Images are for reference only
1052630002
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 1052630002
- JLCPCB Part #
- C5472271
- Package
- -
- Description
- 1.5dBi、1.7dBi、1.8dBi、2.1dBi、2.2dBi、3dBi 106.7mm 13mm 2W 850MHz、2.6GHz FPCAntenna - Antennas ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 10
Minimum: 1
Full Reel: 416
$0.01
Add To List
Available Order Qty: 10
In-stock Item Pricing
Qty Unit Price
1+
$5.3977
10+
$5.2709
30+
$5.1858
100+
$5.1007
Related Products
Welcome back, may I help you?