
* Images are for reference only
10321061
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 10321061
- JLCPCB Part #
- C586211
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 1 1x6P 250V 5.08mm 6 6P 7A Brass PA Through Hole Tin UL94V-2 White 插件,P=5.08mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 28
Minimum: 1
Full Reel: 4000
$0.01
Add To List
Available Order Qty: 28
In-stock Item Pricing
Qty Unit Price
1+
$1.9159
10+
$1.8708
30+
$1.8418
100+
$1.8112
Related Products
Welcome back, may I help you?