
* Images are for reference only
0908143810
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0908143810
- JLCPCB Part #
- C17341747
- Package
- SMD
- Description
- -40℃~+105℃ 1 1.27mm 10P 2.4A 250V Brass Surface Mount,Vertical Tin UL94V-0 White SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 3
Full Reel: 32
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.0280
10+
$2.9686
32+
$2.9285
96+
$2.8883
Welcome back, may I help you?