
* Images are for reference only
0908140904
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0908140904
- JLCPCB Part #
- C17689527
- Package
- SMD
- Description
- -40℃~+105℃ 1 1.27mm 2.4A 250V 4P Brass Surface Mount,Vertical Tin UL94V-0 White SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 30
Minimum: 1
Full Reel: 600
$0.01
Add To List
Available Order Qty: 30
In-stock Item Pricing
Qty Unit Price
1+
$0.6416
10+
$0.6271
30+
$0.6175
100+
$0.6078
Welcome back, may I help you?