
* Images are for reference only
0901522210
Extended
- Manufacturer
- MOLEX
- MFR.Part #
- 0901522210
- JLCPCB Part #
- C6377706
- Package
- Push-Pull,P=2.54mm
- Description
- -55℃~+105℃ 10P 2 2.54mm 2.54mm 350V 3A 5.85mm Right Angle Tin Push-Pull,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 1100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.0292
200+
$0.4111
500+
$0.3982
1100+
$0.3902
Welcome back, may I help you?